4590-566K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 3,27604 €
Datasheet
56 mH Unshielded Drum Core, Wirewound Inductor 130 mA 38Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4590-566K

DigiKey Part Number
DN4545-ND
Manufacturer
Manufacturer Product Number
4590-566K
Description
FIXED IND 56MH 130MA 38 OHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 mH Unshielded Drum Core, Wirewound Inductor 130 mA 38Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
80mA
Series
Shielding
Unshielded
Packaging
Bulk
DC Resistance (DCR)
38Ohm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.455" Dia x 0.900" L (11.55mm x 22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4590R-566KDelevan04590R-566K-ND3,27604 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,27604 €1.638,02 €
Manufacturers Standard Package
Unit Price without VAT:3,27604 €
Unit Price with VAT:3,89849 €