Direct

4590-475K | |
|---|---|
DigiKey Part Number | DN4532-ND |
Manufacturer | |
Manufacturer Product Number | 4590-475K |
Description | FIXED IND 4.7MH 415MA 3.79 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 415 mA 3.79Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 260mA |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 3.79Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4590R-475K | Delevan | 371 | DN7776-ND | 4,92000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,30226 € | 1.651,13 € |
| Unit Price without VAT: | 3,30226 € |
|---|---|
| Unit Price with VAT: | 3,92969 € |


