Direct

4590-474K | |
|---|---|
DigiKey Part Number | DN4520-ND |
Manufacturer | |
Manufacturer Product Number | 4590-474K |
Description | FIXED IND 470UH 1.3A 393 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 393mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 800mA |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 393mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4590R-474K | Delevan | 301 | DN7775-ND | 4,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,02082 € | 1.510,41 € |
| Unit Price without VAT: | 3,02082 € |
|---|---|
| Unit Price with VAT: | 3,59478 € |


