Direct
Similar

4590-273K | |
|---|---|
DigiKey Part Number | DN4505-ND |
Manufacturer | |
Manufacturer Product Number | 4590-273K |
Description | FIXED IND 27UH 5.15A 25 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 5.15 A 25mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 3.2A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 25mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4590R-273K | Delevan | 500 | DN7764-ND | 4,53000 € | Direct |
| AIAP-03-270K | Abracon LLC | 0 | AIAP-03-270K-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,02082 € | 1.510,41 € |
| Unit Price without VAT: | 3,02082 € |
|---|---|
| Unit Price with VAT: | 3,59478 € |



