
4590-184J | |
|---|---|
DigiKey Part Number | 4590-184J-ND |
Manufacturer | |
Manufacturer Product Number | 4590-184J |
Description | FIXED IND 180UH 2.105A 150 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 2.105 A 150mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.3A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 150mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,77864 € | 1.889,32 € |
| Unit Price without VAT: | 3,77864 € |
|---|---|
| Unit Price with VAT: | 4,49658 € |

