Image for 4564R-273K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4564R-273K

DigiKey Part Number
4564R-273K-ND
Manufacturer
Manufacturer Product Number
4564R-273K
Description
FIXED IND 27MH 30MA 80 OHM TH
Customer Reference
Detailed Description
27 mH Unshielded Inductor 30 mA 80Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
80Ohm Max
Mfr
Q @ Freq
100 @ 79.6kHz
Series
Frequency - Self Resonant
200kHz
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Inductance Frequency - Test
79.6 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.