Image for 4564R-221J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4564R-221J

DigiKey Part Number
4564R-221J-ND
Manufacturer
Manufacturer Product Number
4564R-221J
Description
FIXED IND 220UH 200MA 3 OHM TH
Customer Reference
Detailed Description
220 µH Unshielded Inductor 200 mA 3Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3Ohm Max
Mfr
Q @ Freq
80 @ 796kHz
Series
Frequency - Self Resonant
2.9MHz
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.