Similar

Category | DC Resistance (DCR) 6Ohm Max |
Mfr | Q @ Freq 90 @ 252kHz |
Series | Frequency - Self Resonant 1.3MHz |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Obsolete | Inductance Frequency - Test 252 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.340" Dia (8.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBC1-102-211 | KEMET | 0 | 399-18892-ND | 0,60000 € | Similar |


