4564-392J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,39727 €
Datasheet
Image for 4564-392J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4564-392J

DigiKey Part Number
4564-392J-ND
Manufacturer
Manufacturer Product Number
4564-392J
Description
FIXED IND 3.9MH 50MA 13 OHM TH
Customer Reference
Detailed Description
3.9 mH Unshielded Inductor 50 mA 13Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13Ohm Max
Q @ Freq
90 @ 252kHz
Frequency - Self Resonant
700kHz
Ratings
-
Operating Temperature
-20°C ~ 80°C
Inductance Frequency - Test
252 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.340" Dia (8.64mm)
Height - Seated (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes