4564-182J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,40239 €
Datasheet
Image for 4564-182J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4564-182J

DigiKey Part Number
4564-182J-ND
Manufacturer
Manufacturer Product Number
4564-182J
Description
FIXED IND 1.8MH 100MA 9 OHM TH
Customer Reference
Detailed Description
1.8 mH Unshielded Inductor 100 mA 9Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
9Ohm Max
Mfr
Q @ Freq
90 @ 252kHz
Series
Frequency - Self Resonant
1MHz
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Inductance Frequency - Test
252 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIUR-04-182JAbracon LLC0AIUR-04-182J-ND0,40239 €Similar
Obsolete
This product is no longer manufactured. View Substitutes