4564-181J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,39920 €
Datasheet
Image for 4564-181J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4564-181J

DigiKey Part Number
4564-181J-ND
Manufacturer
Manufacturer Product Number
4564-181J
Description
FIXED IND 180UH 200MA 3 OHM TH
Customer Reference
Detailed Description
180 µH Unshielded Inductor 200 mA 3Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3Ohm Max
Mfr
Q @ Freq
80 @ 796kHz
Series
Frequency - Self Resonant
3.3MHz
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIUR-04-181JAbracon LLC0AIUR-04-181J-ND0,39920 €Similar
Obsolete
This product is no longer manufactured. View Substitutes