4564-123K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.200
Unit Price: 0,58000 €
Datasheet
Image for 4564-123K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4564-123K

DigiKey Part Number
4564-123K-ND
Manufacturer
Manufacturer Product Number
4564-123K
Description
FIXED IND 12MH 40MA 40 OHM TH
Customer Reference
Detailed Description
12 mH Unshielded Inductor 40 mA 40Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
40Ohm Max
Mfr
Q @ Freq
100 @ 79.6kHz
Series
Frequency - Self Resonant
400kHz
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Inductance Frequency - Test
79.6 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLB0913-123KBourns Inc.1.200RLB0913-123K-ND0,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes