4564-123J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.980
Unit Price: 0,73000 €
Datasheet
Image for 4564-123J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4564-123J

DigiKey Part Number
4564-123J-ND
Manufacturer
Manufacturer Product Number
4564-123J
Description
FIXED IND 12MH 40MA 40 OHM TH
Customer Reference
Detailed Description
12 mH Unshielded Inductor 40 mA 40Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
40Ohm Max
Mfr
Q @ Freq
100 @ 79.6kHz
Series
Frequency - Self Resonant
400kHz
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Inductance Frequency - Test
79.6 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIUR-04-123JAbracon LLC1.980AIUR-04-123J-ND0,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes