4564-121J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,39727 €
Datasheet
Image for 4564-121J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4564-121J

DigiKey Part Number
4564-121J-ND
Manufacturer
Manufacturer Product Number
4564-121J
Description
FIXED IND 120UH 200MA 2 OHM TH
Customer Reference
Detailed Description
120 µH Unshielded Inductor 200 mA 2Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
80 @ 796kHz
Frequency - Self Resonant
4.5MHz
Ratings
-
Operating Temperature
-20°C ~ 80°C
Inductance Frequency - Test
796 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.340" Dia (8.64mm)
Height - Seated (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes