4564-102J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.588
Unit Price: 0,74000 €
Datasheet
Image for 4564-102J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4564-102J

DigiKey Part Number
4564-102J-ND
Manufacturer
Manufacturer Product Number
4564-102J
Description
FIXED IND 1MH 150MA 6 OHM TH
Customer Reference
Detailed Description
1 mH Unshielded Inductor 150 mA 6Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6Ohm Max
Mfr
Q @ Freq
90 @ 252kHz
Series
Frequency - Self Resonant
1.3MHz
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Inductance Frequency - Test
252 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIUR-04-102JAbracon LLC1.588AIUR-04-102J-ND0,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes