4554R-6R8M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,35226 €
Datasheet

Similar


Bourns Inc.
In Stock: 445
Unit Price: 0,53000 €
Datasheet
Image for 4554R-6R8M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4554R-6R8M

DigiKey Part Number
4554R-6R8M-ND
Manufacturer
Manufacturer Product Number
4554R-6R8M
Description
FIXED IND 6.8UH 3.7A 35 MOHM TH
Customer Reference
Detailed Description
6.8 µH Unshielded Inductor 3.7 A 35mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
35mOhm Max
Mfr
Q @ Freq
20 @ 7.96MHz
Series
Frequency - Self Resonant
29MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±20%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIUR-03-6R8MAbracon LLC0AIUR-03-6R8M-ND0,35226 €Similar
RLB9012-6R8MLBourns Inc.445RLB9012-6R8ML-ND0,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes