Image for 4554R-560K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4554R-560K

DigiKey Part Number
4554R-560K-ND
Manufacturer
Manufacturer Product Number
4554R-560K
Description
FIXED IND 56UH 1.2A 210 MOHM TH
Customer Reference
Detailed Description
56 µH Unshielded Inductor 1.2 A 210mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
210mOhm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
5.4MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.