4554R-330K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.009
Unit Price: 0,53000 €
Datasheet
Image for 4554R-330K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4554R-330K

DigiKey Part Number
4554R-330K-ND
Manufacturer
Manufacturer Product Number
4554R-330K
Description
FIXED IND 33UH 1.5A 140 MOHM TH
Customer Reference
Detailed Description
33 µH Unshielded Inductor 1.5 A 140mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
140mOhm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
7.8MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLB9012-470KLBourns Inc.1.009RLB9012-470KL-ND0,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes