Image for 4554R-271J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4554R-271J

DigiKey Part Number
4554R-271J-ND
Manufacturer
Manufacturer Product Number
4554R-271J
Description
FIXED IND 270UH 570MA 800 MOHM
Customer Reference
Detailed Description
270 µH Unshielded Inductor 570 mA 800mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
800mOhm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
2.4MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.