Image for 4554R-151J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4554R-151J

DigiKey Part Number
4554R-151J-ND
Manufacturer
Manufacturer Product Number
4554R-151J
Description
FIXED IND 150UH 750MA 450 MOHM
Customer Reference
Detailed Description
150 µH Unshielded Inductor 750 mA 450mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
450mOhm Max
Mfr
Q @ Freq
20 @ 790kHz
Series
Frequency - Self Resonant
3.2MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.