4554-681K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,35226 €
Datasheet

Similar


Bourns Inc.
In Stock: 664
Unit Price: 0,84000 €
Datasheet
Image for 4554-681K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4554-681K

DigiKey Part Number
4554-681K-ND
Manufacturer
Manufacturer Product Number
4554-681K
Description
FIXED IND 680UH 380MA 1.6 OHM TH
Customer Reference
Detailed Description
680 µH Unshielded Inductor 380 mA 1.6Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.6Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
1.6MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIUR-03-681KAbracon LLC0AIUR-03-681K-ND0,35226 €Similar
RL622-681K-RCBourns Inc.664M10003-ND0,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes