4554-471J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,34946 €
Datasheet
Image for 4554-471J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4554-471J

DigiKey Part Number
4554-471J-ND
Manufacturer
Manufacturer Product Number
4554-471J
Description
FIXED IND 470UH 460MA 1.1 OHM TH
Customer Reference
Detailed Description
470 µH Unshielded Inductor 460 mA 1.1Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.1Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
1.9MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±5%
Size / Dimension
0.340" Dia (8.64mm)
Current Rating (Amps)
Height - Seated (Max)
0.433" (11.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIUR-03-471JAbracon LLC0535-AIUR-03-471J-ND0,34946 €Similar
Obsolete
This product is no longer manufactured. View Substitutes