
4501R-128M | |
|---|---|
DigiKey Part Number | 197-4501R-128MTR-ND - Tape & Reel (TR) 197-4501R-128MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4501R-128M |
Description | FIXED IND 100UH 650MA 400 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 650 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 650mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 400mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.360" L x 0.360" W (9.14mm x 9.14mm) |
Tolerance ±20% | Height - Seated (Max) 0.210" (5.33mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 10 | 7,56600 € | 75,66 € |
| 25 | 7,00000 € | 175,00 € |
| 50 | 6,60080 € | 330,04 € |
| 100 | 6,22490 € | 622,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,70392 € | 4.022,35 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |

