Image for 4501R-128M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4501R-128M

DigiKey Part Number
197-4501R-128MTR-ND - Tape & Reel (TR)
197-4501R-128MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4501R-128M
Description
FIXED IND 100UH 650MA 400 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Shielded Toroidal Inductor 650 mA 400mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
650mA
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.360" W (9.14mm x 9.14mm)
Height - Seated (Max)
0.210" (5.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 562
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,35000 €8,35 €
106,86600 €68,66 €
256,35240 €158,81 €
505,99000 €299,50 €
1005,64850 €564,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6005,50998 €3.305,99 €
Unit Price without VAT:8,35000 €
Unit Price with VAT:9,93650 €