4501-134M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 5,50998 €
Datasheet
Image for 4501-134M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4501-134M

DigiKey Part Number
4501-134M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4501-134M
Description
FIXED IND 300UH 400MA 1.1 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
300 µH Shielded Toroidal Inductor 400 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.360" L x 0.360" W (9.14mm x 9.14mm)
Height - Seated (Max)
0.210" (5.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6005,50998 €3.305,99 €
Unit Price without VAT:5,50998 €
Unit Price with VAT:6,55688 €