Direct

4501-126M | |
|---|---|
DigiKey Part Number | 4501-126M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4501-126M |
Description | FIXED IND 68UH 800MA 300 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Toroidal Inductor 800 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 300mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.360" L x 0.360" W (9.14mm x 9.14mm) |
Tolerance ±20% | Height - Seated (Max) 0.210" (5.33mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4501R-126M | Delevan | 0 | 4501R-126M-ND | 6,75755 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,75755 € | 4.054,53 € |
| Unit Price without VAT: | 6,75755 € |
|---|---|
| Unit Price with VAT: | 8,04148 € |

