Direct

4501-110M | |
|---|---|
DigiKey Part Number | 4501-110M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4501-110M |
Description | FIXED IND 5UH 3A 20 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Toroidal Inductor 3 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height - Seated (Max) | 0.210" (5.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,50998 € | 3.305,99 € |
| Unit Price without VAT: | 5,50998 € |
|---|---|
| Unit Price with VAT: | 6,55688 € |

