Direct

4501-102M | |
|---|---|
DigiKey Part Number | 4501-102M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4501-102M |
Description | FIXED IND 470NH 6.5A 5 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Toroidal Inductor 6.5 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.360" L x 0.360" W (9.14mm x 9.14mm) |
Tolerance ±20% | Height - Seated (Max) 0.210" (5.33mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4501R-102M | Delevan | 0 | 4501R-102M-ND | 6,70392 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,70392 € | 4.022,35 € |
| Unit Price without VAT: | 6,70392 € |
|---|---|
| Unit Price with VAT: | 7,97766 € |

