
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.85Ohm |
Series | Q @ Freq 100 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 700kHz |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 8-SMD, Gull Wing |
Tolerance ±25% | Size / Dimension 0.465" L x 0.405" W (11.81mm x 10.29mm) |
Current Rating (Amps) | Height - Seated (Max) 0.235" (5.97mm) |
Current - Saturation (Isat) 15mA |

