
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13Ohm | |
Q @ Freq | 150 @ 79kHz | |
Frequency - Self Resonant | 280kHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 80°C | |
Inductance Frequency - Test | 79 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.465" L x 0.405" W (11.81mm x 10.29mm) | |
Height - Seated (Max) | 0.235" (5.97mm) |

