
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 50Ohm Max |
Series | Q @ Freq 150 @ 25KHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 150kHz |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.450" L x 0.390" W (11.43mm x 9.91mm) |
Current Rating (Amps) | Height - Seated (Max) 0.235" (5.97mm) |
Current - Saturation (Isat) 2mA |

