
4470R-36F | |
|---|---|
DigiKey Part Number | 4470R-36F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470R-36F |
Description | FIXED IND 820UH 150MA 22 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Molded Inductor 150 mA 22Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 22Ohm Max |
Series | Q @ Freq 75 @ 500kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.24MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.310" Dia x 0.910" L (7.87mm x 23.11mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,05586 € | 8.044,69 € |
| Unit Price without VAT: | 10,05586 € |
|---|---|
| Unit Price with VAT: | 11,96647 € |

