
4470R-32F | |
|---|---|
DigiKey Part Number | 4470R-32F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470R-32F |
Description | FIXED IND 390UH 180MA 15.5 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Molded Inductor 180 mA 15.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15.5Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.2MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.310" Dia x 0.910" L (7.87mm x 23.11mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,13633 € | 8.109,06 € |
| Unit Price without VAT: | 10,13633 € |
|---|---|
| Unit Price with VAT: | 12,06223 € |

