
4470R-28G | |
|---|---|
DigiKey Part Number | 4470R-28G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470R-28G |
Description | FIXED IND 180UH 240MA 9.5 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Molded Inductor 240 mA 9.5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.5Ohm Max | |
Q @ Freq | 95 @ 1MHz | |
Frequency - Self Resonant | 9.6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.310" Dia x 0.910" L (7.87mm x 23.11mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,90371 € | 4.722,97 € |
| Unit Price without VAT: | 5,90371 € |
|---|---|
| Unit Price with VAT: | 7,02541 € |

