
4470R-27H | |
|---|---|
DigiKey Part Number | 4470R-27H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470R-27H |
Description | FIXED IND 150UH 280MA 6.4 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Molded Inductor 280 mA 6.4Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.4Ohm Max |
Series | Q @ Freq 100 @ 1MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 11.2MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±3% | Size / Dimension 0.310" Dia x 0.910" L (7.87mm x 23.11mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,31004 € | 3.448,03 € |
| Unit Price without VAT: | 4,31004 € |
|---|---|
| Unit Price with VAT: | 5,12895 € |

