
4470R-25J | |
|---|---|
DigiKey Part Number | 4470R-25J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470R-25J |
Description | FIXED IND 100UH 400MA 3.2 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 400 mA 3.2Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.2Ohm Max | |
Q @ Freq | 100 @ 1.5MHz | |
Frequency - Self Resonant | 13.6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.310" Dia x 0.910" L (7.87mm x 23.11mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,39365 € | 1.914,92 € |
| Unit Price without VAT: | 2,39365 € |
|---|---|
| Unit Price with VAT: | 2,84844 € |

