
4470R-22H | |
|---|---|
DigiKey Part Number | 4470R-22H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470R-22H |
Description | FIXED IND 56UH 540MA 1.8 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Molded Inductor 540 mA 1.8Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.8Ohm Max |
Series | Q @ Freq 80 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 17.6MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±3% | Size / Dimension 0.310" Dia x 0.910" L (7.87mm x 23.11mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,34451 € | 3.475,61 € |
| Unit Price without VAT: | 4,34451 € |
|---|---|
| Unit Price with VAT: | 5,16997 € |

