
4470R-14G | |
|---|---|
DigiKey Part Number | 4470R-14G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470R-14G |
Description | FIXED IND 12UH 1.6A 200 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Molded Inductor 1.6 A 200mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Q @ Freq 75 @ 5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 36MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.310" Dia x 0.910" L (7.87mm x 23.11mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,99468 € | 5.595,74 € |
| Unit Price without VAT: | 6,99468 € |
|---|---|
| Unit Price with VAT: | 8,32367 € |

