1.8 µH Unshielded Molded Inductor 4 A 30mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4470R-04K

DigiKey Part Number
197-4470R-04KTR-ND - Tape & Reel (TR)
197-4470R-04KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4470R-04K
Description
FIXED IND 1.8UH 4A 30 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Molded Inductor 4 A 30mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Q @ Freq
130 @ 10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.310" Dia x 0.910" L (7.87mm x 23.11mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,33000 €4,33 €
103,56400 €35,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,93100 €293,10 €
2002,76385 €552,77 €
3002,67073 €801,22 €
5002,55792 €1.278,96 €
7002,48629 €1.740,40 €
1.0002,41264 €2.412,64 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,15270 €