
4470-49G | |
|---|---|
DigiKey Part Number | 4470-49G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470-49G |
Description | FIXED IND 10MH 80MA 80 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Molded Inductor 80 mA 80Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 80Ohm Max |
Series | Q @ Freq 65 @ 150kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 470kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.310" Dia x 0.910" L (7.87mm x 23.11mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,57689 € | 6.861,51 € |
| Unit Price without VAT: | 8,57689 € |
|---|---|
| Unit Price with VAT: | 10,20650 € |

