
4470-46J | |
|---|---|
DigiKey Part Number | 4470-46J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470-46J |
Description | FIXED IND 5.6MH 90MA 60 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH Unshielded Molded Inductor 90 mA 60Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60Ohm Max |
Series | Q @ Freq 65 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 680kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.310" Dia x 0.910" L (7.87mm x 23.11mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,16479 € | 3.164,79 € |
| Unit Price without VAT: | 3,16479 € |
|---|---|
| Unit Price with VAT: | 3,76610 € |

