
4470-44F | |
|---|---|
DigiKey Part Number | 4470-44F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470-44F |
Description | FIXED IND 3.9MH 100MA 49 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Molded Inductor 100 mA 49Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 49Ohm Max |
Series | Q @ Freq 65 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 800kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.310" Dia x 0.910" L (7.87mm x 23.11mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,00711 € | 9.605,69 € |
| Unit Price without VAT: | 12,00711 € |
|---|---|
| Unit Price with VAT: | 14,28846 € |

