Image for 4470-32J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4470-32J

DigiKey Part Number
4470-32J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4470-32J
Description
FIXED IND 390UH 180MA 15.5 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
390 µH Unshielded Molded Inductor 180 mA 15.5Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
15.5Ohm Max
Series
Q @ Freq
65 @ 790kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
5.2MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.310" Dia x 0.910" L (7.87mm x 23.11mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,67135 €2.671,35 €
Manufacturers Standard Package
Unit Price without VAT:2,67135 €
Unit Price with VAT:3,17891 €