
4470-11K | |
|---|---|
DigiKey Part Number | 4470-11KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470-11K |
Description | FIXED IND 6.8UH 3A 60 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 3 A 60mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 65 @ 7.9MHz | |
Frequency - Self Resonant | 52MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.310" Dia x 0.910" L (7.87mm x 23.11mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,77970 € | 277,97 € |
| 200 | 2,62125 € | 524,25 € |
| 300 | 2,53290 € | 759,87 € |
| 500 | 2,42588 € | 1.212,94 € |
| 700 | 2,35794 € | 1.650,56 € |
| 1.000 | 2,28807 € | 2.288,07 € |
| Unit Price without VAT: | 2,77970 € |
|---|---|
| Unit Price with VAT: | 3,30784 € |

