
4470-09G | |
|---|---|
DigiKey Part Number | 4470-09G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470-09G |
Description | FIXED IND 4.7UH 3.1A 50 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 3.1 A 50mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 75 @ 7.9MHz | |
Frequency - Self Resonant | 64MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.310" Dia x 0.910" L (7.87mm x 23.11mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,08274 € | 5.666,19 € |
| Unit Price without VAT: | 7,08274 € |
|---|---|
| Unit Price with VAT: | 8,42846 € |

