
4470-08K | |
|---|---|
DigiKey Part Number | 4470-08K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470-08K |
Description | FIXED IND 3.9UH 3.1A 50 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Molded Inductor 3.1 A 50mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Q @ Freq 80 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 68MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.310" Dia x 0.910" L (7.87mm x 23.11mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,67135 € | 2.671,35 € |
| Unit Price without VAT: | 2,67135 € |
|---|---|
| Unit Price with VAT: | 3,17891 € |

