
4470-04K | |
|---|---|
DigiKey Part Number | 197-4470-04KTR-ND - Tape & Reel (TR) 197-4470-04KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4470-04K |
Description | FIXED IND 1.8UH 4A 30 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 4 A 30mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Q @ Freq 130 @ 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 100MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.310" Dia x 0.910" L (7.87mm x 23.11mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,33800 € | 33,38 € |
| 25 | 3,08800 € | 77,20 € |
| 50 | 2,91140 € | 145,57 € |
| 100 | 2,74520 € | 274,52 € |
| 250 | 2,65400 € | 663,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,25962 € | 2.259,62 € |
| 2.000 | 2,16831 € | 4.336,62 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

