
4470-03F | |
|---|---|
DigiKey Part Number | 4470-03F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4470-03F |
Description | FIXED IND 1.5UH 4A 30 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 4 A 30mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Q @ Freq 130 @ 10MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 112MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.310" Dia x 0.910" L (7.87mm x 23.11mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,58361 € | 9.266,89 € |
| Unit Price without VAT: | 11,58361 € |
|---|---|
| Unit Price with VAT: | 13,78450 € |

