Unshielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 111mOhm Max DC Resistance (DCR) - Parallel 1.5 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4448R-124L

DigiKey Part Number
4448R-124L-TR-ND - Tape & Reel (TR)
4448R-124L-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4448R-124L
Description
INDUCT ARRAY 2 COIL 50UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 111mOhm Max DC Resistance (DCR) - Parallel 1.5 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
4448R-124L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
50 µH
Inductance - Connected In Series
200 µH
Tolerance
±15%
Current Rating - Parallel
1.5 A
Current Rating - Series
750 mA
DC Resistance (DCR) - Parallel
111mOhm Max
DC Resistance (DCR) - Series
444mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.530" L x 0.530" W (13.46mm x 13.46mm)
Height
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
111,51000 €11,51 €
109,46700 €94,67 €
258,75960 €218,99 €
508,53240 €426,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,21016 €1.802,54 €
5006,97086 €3.485,43 €
Manufacturers Standard Package
Unit Price without VAT:11,51000 €
Unit Price with VAT:13,69690 €