
4448R-114L | |
|---|---|
DigiKey Part Number | 4448R-114L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4448R-114L |
Description | INDUCT ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 20mOhm Max DC Resistance (DCR) - Parallel 3.4 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 1.7 A |
Manufacturer Delevan | DC Resistance (DCR) - Parallel 20mOhm Max |
Series | DC Resistance (DCR) - Series 80mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 10 µH | Package / Case Nonstandard |
Inductance - Connected In Series 40 µH | Size / Dimension 0.530" L x 0.530" W (13.46mm x 13.46mm) |
Tolerance ±15% | Height 0.310" (7.87mm) |
Current Rating - Parallel 3.4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,54920 € | 2.137,30 € |
| Unit Price without VAT: | 8,54920 € |
|---|---|
| Unit Price with VAT: | 10,17355 € |

